
The SNAP-SCM-W2 is a 2-channel relay module from Opto 22, designed for rack mounting. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The module has a depth of 90.17mm, length of 82.55mm, and width of 18.29mm. It is approved for CE compliance and has an input current of 250mA. The SNAP-SCM-W2 is part of the SNAP series and is suitable for general use in electromechanical applications.
Sign in to ask questions about the Opto 22 SNAP-SCM-W2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto 22 SNAP-SCM-W2 technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Depth | 90.17mm |
| Input Current | 250mA |
| Input Type | SERIAL |
| Length | 82.55mm |
| Manufacturer Series | SNAP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Channels | 2 |
| Number of I/Os | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto 22 SNAP-SCM-W2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.