The AXUV100CS is a ceramic socket accessory designed for the easy assembly and replacement of UV photodiodes. It specifically supports the AXUV100 series photodiodes, featuring a two-pin configuration with 12.5 mm lead spacing. It provides a reliable interface for radiation detection applications in particle accelerators, storage rings, and XUV/EUV beamline instrumentation.
Opto Diode AXUV100CS technical specifications.
| Lead Spacing | 12.5mm |
| Number of Pins | 2 |
| Compatible Photodiode | AXUV100G |
| Material | Ceramic |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Opto Diode AXUV100CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.