High-performance silicon photodiode with an integrated 400 nm thin film filter designed for radiation detection applications. It features 100% internal quantum efficiency and provides precise electron, X-ray, and extreme UV detection. The device belongs to the AXUV family, which is optimized for measurement of photons and electrons from 0.0124 nm to 190 nm and energy levels from 100 eV to 50 keV.
Checking distributor stock and pricing after the page loads.
| Active Area | 100mm2 |
| Integrated Filter | 400nm |
| Internal Quantum Efficiency | 100% |
| Energy Detection Range | 100 to 50,000eV |
| Wavelength Detection Range | 0.0124 to 190nm |
| RoHS | Compliant |
| REACH | Compliant |