Opto Diode OD-669 technical specifications.
| Package/Case | TO-66-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode OD-669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.