
PHOTODIODE LOCAP 42MM 450NM TO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Opto Diode ODD-42WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 30ns |
| RoHS Compliant | Yes |
| Series | Visible |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode ODD-42WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
