Detector 1MM Narr 45W 60NM TO-46
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Response Time | 1us |
| RoHS Compliant | No |
| Wavelength | 880nm |
| RoHS | Not Compliant |