The ODD-5WISOL is a visible light sensor from Opto Diode with a maximum operating temperature of 100°C and minimum operating temperature of -55°C. It can withstand a maximum reverse voltage of 60V and has a response time of 10ns. The device is mounted through a hole and packaged in a tray. It is compliant with RoHS regulations and is part of the visible series with a wavelength of 940nm.
Opto Diode ODD-5WISOL technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 10ns |
| RoHS Compliant | Yes |
| Series | Visible |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Opto Diode ODD-5WISOL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.