The ODD-900-001 is a surface mount optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum reverse voltage of 170V and a response time of 50ns. The device is packaged in a tape and reel format with a package quantity of one. It is designed for use in high-speed applications.
Opto Diode ODD-900-001 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 170V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 50ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.