The ODD-900-002 from Opto Diode is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It can withstand a maximum reverse voltage of 170V and features a response time of 50ns. This component is available in a SMD/SMT package, packaged on a tape and reel with a quantity of one.
Opto Diode ODD-900-002 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Voltage (DC) | 170V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Response Time | 50ns |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.