Opto Diode ODD-UVG-014 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 4us |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode ODD-UVG-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.