Sign in to ask questions about the Opto Diode UVG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Opto Diode UVG100 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10us |
| Series | UVG |
| Wavelength | 254nm |
| RoHS | Compliant |
Download the complete datasheet for Opto Diode UVG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
