INDUCTOR SURFACE MOUNT WITH TOLERANCE 30 %
Oritac Electronics SDRH127-4R7NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.