INDUCTOR SURFACE MOUNT WITH TOLERANCE 35 %
Oritac Electronics SDRH8D43-1R2NC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance Test Frequency | 100KHz |
| Maximum Saturation Current | 8A |
| Product Length | 8.3mm |
| Height | 4.5mm |
| Product Depth | 8.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.