Pro Mini Board; ATmega328P; 16 MHz; 5-12V Input; Arduino Compatible
Osepp PRM-01 technical specifications.
| Height | 5inch |
| Length | 5inch |
| Weight | 0.1lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Osepp PRM-01 to view detailed technical specifications.
No datasheet is available for this part.