PIN Photodiode, ROHS COMPLIANT, METAL PACKAGE-5
OSI SPOT-9DMI technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.60.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OSI SPOT-9DMI to view detailed technical specifications.
No datasheet is available for this part.