Switch Push Button N.O./N.C. DPST Square Button 10A 250VAC 14VDC Alternate Contact Quick Connect Panel Mount
Oslo Switch SLA5A6V1M9 technical specifications.
| Actuator Length | 7.11mm |
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Oslo Switch SLA5A6V1M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.