Checking distributor stock and pricing after the page loads.
Osram 4052899028050 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 198VAC to 264VAC|176VDC to 276VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 20 to 54VDC |
| Maximum Output Current | 2100mA |
| Maximum Output Power | 80W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 45°C |
| Product Weight | 285g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |