The Osram 2-Output AC/DC power supply operates within a 198VAC to 264VAC input voltage range and provides two outputs with a voltage range of 15 to 54 volts. It can deliver a maximum output current of 1050 milliamps and a maximum output power of 35 watts. The power supply features an efficiency of 86% and a power factor correction of 0.95. It is rated IP20 and operates within a temperature range of -20 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 15 to 54VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 35W |
| Input/Output Type | AC/DC |
| Efficiency | 86% |
| Power Factor Correction | 0.95 |
| IP Rating | IP20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 599.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |