Checking distributor stock and pricing after the page loads.
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 2 |
| Output Voltage Range | 12 to 54VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 27W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.95 |
| IP Rating | IP20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 149g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |