The Osram 79206 is a single-output power supply with a constant current output. It operates within an input voltage range of 347VAC to 480VAC and provides an output voltage range of 50 to 185V. The maximum output current is 800mA, and the maximum output power is 100W. The device features a high efficiency of 90% minimum and supports 0-10V dimming. It also has a high power factor correction of 0.95 minimum and an IP66 rating for dust and water resistance. The Osram 79206 is rated for operation between -40°C and 55°C.
Checking distributor stock and pricing after the page loads.
| Type | Constant Current |
| Input Voltage Range | 347VAC to 480VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 50 to 185VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP66 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |