The Osram 79370 is a constant current LED power supply with an input voltage range of 120VAC to 277VAC and an output voltage range of 30 to 120V. It has a maximum output current of 800mA and a maximum output power of 50W. The supply features 0-10V dimming and a power factor correction of 0.9 or greater. It is rated IP66 and has a 5-year warranty. The Osram 79370 operates within a temperature range of -40 to 55 degrees Celsius.
Osram 79370 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 120VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 408.2g |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram 79370 to view detailed technical specifications.
No datasheet is available for this part.