Osram 79425 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 16 to 29VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 20W |
| Input/Output Type | AC/DC |
| Efficiency | 83(Min)% |
| Dimming | ELV |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Product Weight | 176.9g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.