Osram 79467 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 10 to 55VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 50°C |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram 79467 to view detailed technical specifications.
No datasheet is available for this part.