
The Osram BP103 is a TO-18 packaged NPN phototransistor with a collector-emitter breakdown voltage of 35V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and operates within a temperature range of -40°C to 80°C. The device is RoHS compliant and features a clear lens with a viewing angle of 110°. It is available in a package quantity of 1000 units.
Sign in to ask questions about the Osram BP103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BP103 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 35V |
| Contact Plating | Tin, Matte |
| Fall Time | 12us |
| Height | 3.6mm |
| Length | 5.5mm |
| Lens Color | Clear |
| Max Collector Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 850nm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.