Sign in to ask questions about the Osram BP103-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BP103-3 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Orientation | Top View |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP103-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.