Phototransistor Chip Silicon 850nm 3-Pin TO-18
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Lens Color | Clear |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
