
Surface mount PIN photodiode with a 20ns response time and 880nm wavelength sensitivity. Features a 120° viewing angle, 0.65A/W responsivity, and a maximum reverse voltage of 16V DC. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 150mW. Packaged in SMD/SMT for surface mounting on PCBs.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 16V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 16V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Width | 4mm |
| RoHS | Compliant |
