
Osram BPW34FSR-Z technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 1.2mm |
| Length | 3.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 16V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.59A/W |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 16V |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34FSR-Z to view detailed technical specifications.
No datasheet is available for this part.
