Sign in to ask questions about the Osram BPW34S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BPW34S technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Reverse |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
