Osram BPW34SR technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 20ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
