Photo Transistor, 880nm, 0.05A I(C), ROHS COMPLIANT, HERMETICALLY SEALED, METAL, TO-18, 3 PIN
Checking distributor stock and pricing after the page loads.
Osram BPX38-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Power Dissipation-Max | 0.33 |
| RoHS | Yes |
| HTS Code | 8541.40.70.80 |
| REACH | Compliant |
| Military Spec | False |