
NPN phototransistor with 880nm wavelength, housed in a TO-18 package for through-hole mounting. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 50mA. Offers a 200mV collector-emitter saturation voltage and a 12µs fall time. Operates across a temperature range of -40°C to 125°C with a maximum power dissipation of 220mW. This RoHS compliant component has a domed lens style and an 80° viewing angle.
Osram BPX38-2/3 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 50V |
| Contact Plating | Tin, Matte |
| Fall Time | 12us |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX38-2/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
