Osram BPX43 technical specifications.
| Package/Case | TO-18-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 50V |
| Contact Plating | Tin, Matte |
| Lens Style | Domed |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
