Osram BPX48 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Fall Time | 500ns |
| Forward Current | 40mA |
| Height | 2.2mm |
| Length | 4.05mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Response Time | 500ns |
| Responsivity | 0.55A/W |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 900nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
