Osram BPX48F technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 920nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram BPX48F to view detailed technical specifications.
No datasheet is available for this part.