
NPN phototransistor with a radial package for through-hole mounting. Features a 35V collector-emitter breakdown voltage, 50mA maximum collector current, and 90mW power dissipation. Operates across a -40°C to 80°C temperature range with a 6µs fall time. Emits light at 850nm with a 36° viewing angle and a domed, transparent lens. RoHS compliant and supplied in bulk packaging.
Osram BPX81-3 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Tin, Matte |
| Fall Time | 6us |
| Height | 3.6mm |
| Length | 2.4mm |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 850nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX81-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.