Osram BPX81-4 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 8us |
| Height | 3.6mm |
| Length | 2.4mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 850nm |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX81-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.