
NPN phototransistor with a TO-18 package, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 100mA. This through-hole mounted optical sensor operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 200mW. It offers a 16° viewing angle and is sensitive to 830nm wavelengths, packaged in bulk with matte tin plating and a domed lens.
Sign in to ask questions about the Osram BPY62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BPY62 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 35V |
| Contact Plating | Tin, Matte |
| Fall Time | 12us |
| Height | 6.2mm |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 830nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPY62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
