Sign in to ask questions about the Osram BPY62-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BPY62-3 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 7000ns |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram BPY62-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
