
NPN phototransistor in a TO-18 package, featuring a 35V collector-emitter breakdown voltage and a maximum collector current of 100mA. This through-hole mount component offers a 16° viewing angle and operates within a temperature range of -40°C to 125°C, with a power dissipation of 200mW. It utilizes a domed lens style and is designed for top-view orientation, with a fall time of 9µs. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Osram BPY62-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram BPY62-4 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Saturation Voltage | 160mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Tin, Matte |
| Fall Time | 9us |
| Height | 6.2mm |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 16° |
| Wavelength | 830nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPY62-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
