AC/DC LED Power Supply 60W Single 4-Pin
Checking distributor stock and pricing after the page loads.
Osram ELEMENT LD 60/220...240/1A4 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 220VAC to 240VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 42VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 60W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Power Factor Correction | 0.98 |
| IP Rating | IP20 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 45°C |
| Product Weight | 185g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.