
The Osram KOM2125-Z is a PIN diode with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 60V and a forward current of 100mA. The diode is packaged in a surface mount SMD/SMT package and is available on a tape and reel. The KOM2125-Z is RoHS compliant and has a responsivity of 0.65A/W.
Osram KOM2125-Z technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 25ns |
| Forward Current | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Osram KOM2125-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
