Osram LSA676-P2S1-1 technical specifications.
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Flux | 0.4lm |
| Luminous Intensity | 224mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LSA676-P2S1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.