
240Watts Output LED Power Supply
Osram OT 120/220-240/24 P technical specifications.
| Package/Case | 120 |
| Depth | 250mm |
| Height | 60mm |
| Max Output Power | 120W |
| Output Current | 5A |
| Output Voltage | 24V |
| Ratings | IP67 |
| Series | OPTOTRONIC OT |
| Voltage Rating | 264V |
| Width | 39mm |
| RoHS | Compliant |
No datasheet is available for this part.