The OT 250/120...277/700 P5 is a constant current LED power supply with an input voltage range of 108VAC to 305VAC and an output voltage range of 180 to 357V. It has a maximum output current of 700mA and a maximum output power of 250W. The device features a high efficiency of 92% and a power factor correction of 0.95. It is rated IP65 and operates within a temperature range of -40 to 50 degrees Celsius.
Osram OT 250/120...277/700 P5 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 180 to 357VDC |
| Maximum Output Current | 700mA |
| Maximum Output Power | 250W |
| Input/Output Type | AC/DC |
| Efficiency | 92% |
| Power Factor Correction | 0.95 |
| IP Rating | IP65 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 50°C |
| Product Weight | 2200g |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT 250/120...277/700 P5 to view detailed technical specifications.
No datasheet is available for this part.