The OT FIT 75/220...240/1A4 CS L G2 from Osram is a constant current LED power supply with an input voltage range of 198VAC to 264VAC. It has a single output with a voltage range of 27 to 51V and a maximum output current of 1400mA. The supply is designed for AC/DC applications with an efficiency of 87% and a power factor correction of 0.98. It has an IP20 rating and operates between -25°C and 50°C.
Checking distributor stock and pricing after the page loads.
Osram OT FIT 75/220...240/1A4 CS L G2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 51VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 71.4W |
| Input/Output Type | AC/DC |
| Efficiency | 87% |
| Power Factor Correction | 0.98 |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Product Weight | 288g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.