The OT180W/UNV/1250C/2DIMLT2/P6 from Osram is a constant current power supply with an input voltage range of 347VAC to 480VAC and an output voltage range of 70 to 210V. It has a maximum output current of 1250mA and a maximum output power of 180W. The device features a high efficiency of 92% and supports 0-10V dimming. It also has a power factor correction of 0.9 and an IP66 rating for protection against solid particles and water. The operating temperature range is from -40 to 55 degrees Celsius, and the product weighs 998 grams. It has 7 pins and is designed for use in LED power supplies.
Osram OT180W/UNV/1250C/2DIMLT2/P6 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 347VAC to 480VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 70 to 210VDC |
| Maximum Output Current | 1250mA |
| Maximum Output Power | 180W |
| Input/Output Type | AC/DC |
| Efficiency | 92(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 998g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT180W/UNV/1250C/2DIMLT2/P6 to view detailed technical specifications.
No datasheet is available for this part.