The OT50W/UNV/800C/2DIMLT2/P6 is a constant current LED driver with an input voltage range of 120VAC to 277VAC and a single output voltage range of 30 to 120V. It has a maximum output current of 800mA and a maximum output power of 50W. The driver features 0-10V dimming and a minimum power factor correction of 0.9. It is designed for use in harsh environments with an IP66 rating and operates within a temperature range of -40 to 55 degrees Celsius. The device has a 7-pin package and a 5-year warranty.
Osram OT50W/UNV/800C/2DIMLT2/P6 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 120VAC to 277VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 120VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 50W |
| Input/Output Type | AC/DC |
| Efficiency | 85(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 408.2g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT50W/UNV/800C/2DIMLT2/P6 to view detailed technical specifications.
No datasheet is available for this part.