
The Osram OT6/200-240/24CE is a desktop power supply with a single output voltage of 24V and a maximum output current of 250mA. It has a maximum output power of 6W and is rated for operation at 240V. The device is housed in a 200mm package and is designed for use in environments with an IP65 rating.
Sign in to ask questions about the Osram OT6/200-240/24CE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram OT6/200-240/24CE technical specifications.
| Package/Case | 200 |
| Max Output Power | 6W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Current | 250mA |
| Output Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | OPTOTRONIC OT |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Osram OT6/200-240/24CE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.