AC/DC LED Power Supply 55W Single 11-Pin
Checking distributor stock and pricing after the page loads.
Osram OTi DALI 50/220...240/1A4 LT2 FAN technical specifications.
| Type | Constant Current |
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 15 to 54VDC |
| Maximum Output Current | 1400mA |
| Maximum Output Power | 55W |
| Input/Output Type | AC/DC |
| Efficiency | 91% |
| Dimming | DALI |
| Power Factor Correction | 0.95(Min) |
| IP Rating | IP20 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Product Weight | 180g |
| Pin Count | 11 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.